
* Images are for reference only
TPS2060CDGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2060CDGN
- JLCPCB Part #
- C133989
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1.5A 2 4.5V~5.5V 70mΩ Active Low High Side Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9941
10+
$1.6585
30+
$1.4482
100+
$1.2315
500+
$1.1351
1000+
$1.0918
Related Products
Welcome back, may I help you?