
* Images are for reference only
BQ29728DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ29728DSER
- JLCPCB Part #
- C3682679
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5V~8V 2.8V 4.28V 4uA Lithium Battery Not supported Protection IC Support WSON-6(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
10+
$0.4253
30+
$0.3770
100+
$0.3190
500+
$0.2932
1000+
$0.2771
Related Products
Welcome back, may I help you?