
* Images are for reference only
TPS3306-15DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3306-15DGKR
- JLCPCB Part #
- C2650263
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃@(Ta) 1.4V、2.93V 100ms 2 Active Low No Open Drain Voltage Monitor Yes VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.6250
10+
$2.5640
30+
$2.5223
100+
$2.4821
Related Products
Welcome back, may I help you?