
* Images are for reference only
BQ29209DRBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ29209DRBT
- JLCPCB Part #
- C2864935
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+110℃ 15mA 2 4V~10V 6uA Lithium Battery Not supported Protection IC、Balancing IC SON-8-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.0278
10+
$0.8539
30+
$0.7588
250+
$0.6509
500+
$0.6025
1000+
$0.5816
Related Products
Welcome back, may I help you?