
* Images are for reference only
BQ25176MDSGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ25176MDSGR
- JLCPCB Part #
- C5366192
- Package
- WSON-8
- Description
- -40℃~+125℃ 1 3V~18V 4.4V 600nA 800mA Charging IC Lithium Battery、LiFePO4 Battery Not supported Support WSON-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2281
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2277
In-stock Item Pricing
Qty Unit Price
1+
$1.0874
10+
$0.9811
30+
$0.8812
100+
$0.8055
500+
$0.7749
1000+
$0.7604
Related Products
Welcome back, may I help you?