
* Images are for reference only
BPV11F
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BPV11F
- JLCPCB Part #
- C5577911
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 150mW 15° 300mV@1mA 50mA 50nA 70V 930nm NPN 插件,D=5mm Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9118
10+
$0.7314
30+
$0.6412
100+
$0.5510
500+
$0.4978
1000+
$0.4704
Related Products
Welcome back, may I help you?