
* Images are for reference only
BPPM00121164701X00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPPM00121164701X00
- JLCPCB Part #
- C5558305
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 2 6mΩ 700Ω@100MHz 80V 8A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1968
10+
$0.9855
30+
$0.8710
100+
$0.7404
500+
$0.6823
1000+
$0.6565
Related Products
Welcome back, may I help you?