This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BPM3-SS-124LM

Extended
Manufacturer
QLRELAY
MFR.Part #
BPM3-SS-124LM
JLCPCB Part #
C22384951
Package
Plugin,29.2x12.8mm
Description
-40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 1.1kΩ 100mΩ 15ms 16A@277VAC 20A 24V 250V@AC 540mW 6 8ms Non-Polarized - Single Coil Silver Alloy 插件,29.2x12.8mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $1.1743
10+ $0.9710
25+ $0.8597
100+ $0.7339
500+ $0.6775
1000+ $0.6533

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons