
* Images are for reference only
BPF1608LM06R5000A
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- BPF1608LM06R5000A
- JLCPCB Part #
- C3001931
- Package
- SMD-3P,1.6x0.8mm
- Description
- -40℃~+85℃ 0.6dB 5.15GHz~5.95GHz 50Ω Bandpass SMD-3P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0513
300+
$0.0448
1000+
$0.0398
4000+
$0.0360
8000+
$0.0339
Related Products
Welcome back, may I help you?