
* Images are for reference only
SRP7028AA-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028AA-5R6M
- JLCPCB Part #
- C3222566
- Package
- SMD,7.1x6.6mm
- Description
- 42mΩ 5.5A 5.6uH 6A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0130
10+
$0.9905
30+
$0.9760
100+
$0.9600
Related Products
Welcome back, may I help you?