* Images are for reference only
4609H-101-103LF
- Manufacturer
- BOURNS INC
- MFR.Part #
- 4609H-101-103LF
- JLCPCB Part #
- C1359307
- Package
- SIP-9-2.54mm
- Description
- Resistor Networks & Arrays 9pins 10Kohms Bussed
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4609H-101-103LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
4609H-101-103LF technical specifications, attributes, and parameters.
4609H-101-103LF symbol, PCB footprint from the free EasyEDA PCB design tool.
4609H-101-103LF datasheets or manufacturer documentation.
Datasheet: 4609H-101-103LF Datasheet (PDF)
Minimum: 39
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing