This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR6603-3R3ML

Extended
Manufacturer
BOURNS
MFR.Part #
SRR6603-3R3ML
JLCPCB Part #
C2046744
Package
SMD,4.4x6.6mm
Description
1.6A 3.3uH 55mΩ 750mA ±20% SMD,4.4x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4881
200+ $0.1895
600+ $0.1831
1200+ $0.1799

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons