
* Images are for reference only
SRR1206-120ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1206-120ML
- JLCPCB Part #
- C2041771
- Package
- SMD,12.7x12.7mm
- Description
- 12uH 38mΩ 3A 5.5A ±20% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4455
10+
$1.4134
30+
$1.3909
100+
$1.3684
Related Products
Welcome back, may I help you?