This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR1205-500YL

Extended
Manufacturer
BOURNS
MFR.Part #
SRR1205-500YL
JLCPCB Part #
C2051292
Package
SMD,12.7x12.7mm
Description
1.5A 2.8A 200mΩ 50uH ±15% SMD,12.7x12.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0951
200+ $0.4248
600+ $0.4087
1200+ $0.4022
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons