This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0908-390ML

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0908-390ML
JLCPCB Part #
C2051493
Package
SMD-8P,10x9.5mm
Description
1.5A 135mΩ 2.4A 39uH ±20% SMD-8P,10x9.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6039
200+ $0.2345
400+ $0.2265
800+ $0.2217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons