This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0906-2R7ML

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0906-2R7ML
JLCPCB Part #
C7320578
Package
SMD-8P,10x9.5mm
Description
2.7uH 3.2A 32mΩ 5.8A ±20% SMD-8P,10x9.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0115
200+ $0.4033
600+ $0.3904
1200+ $0.3840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons