
* Images are for reference only
SRR0906-120ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0906-120ML
- JLCPCB Part #
- C1334536
- Package
- SMD-8P,10x9.5mm
- Description
- 1.7A 12uH 2.6A 85mΩ ±20% SMD-8P,10x9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7440
200+
$0.2889
600+
$0.2776
1200+
$0.2728
Welcome back, may I help you?