This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0905-331K

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0905-331K
JLCPCB Part #
C2046023
Package
SMD,9.9x9.9mm
Description
1.2Ω 13A 330uH 370mA ±10% SMD,9.9x9.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4947
200+ $0.1928
500+ $0.1847
800+ $0.1815
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons