
* Images are for reference only
SRR0804-560K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0804-560K
- JLCPCB Part #
- C2051681
- Package
- SMD,8x10.5mm
- Description
- 500mA 56uH 600mΩ 850mA ±10% SMD,8x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4028
200+
$0.1560
500+
$0.1504
1000+
$0.1478
Welcome back, may I help you?