
* Images are for reference only
SRR0604-3R3ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-3R3ML
- JLCPCB Part #
- C2044877
- Package
- SMD,6.5x6.5mm
- Description
- 2.3A 2.9A 3.3uH 50mΩ ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.4385
10+
$0.4273
30+
$0.4208
100+
$0.4128
Related Products
Welcome back, may I help you?