
* Images are for reference only
SRP7028CC-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028CC-2R2M
- JLCPCB Part #
- C26429023
- Package
- SMD,7.3x6.6mm
- Description
- 14A 15mΩ 2.2uH 8A Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.7845
30+
$0.6943
100+
$0.6073
500+
$0.5541
1000+
$0.5268
Related Products
Welcome back, may I help you?