
5900-820
- Manufacturer
- MFR.Part #
- 5900-820
- JLCPCB Part #
- C19506583
- Package
- Plugin,D11.5xL22.9mm
- Description
- 2.3A 78mΩ 82uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D11.5xL22.9mm | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| Current Rating | 2.3A | |
| DC Resistance(DCR) | 78mΩ |

* Images are for reference only
5900-820
Extended- Manufacturer
- MFR.Part #
- 5900-820
- JLCPCB Part #
- C19506583
- Package
- Plugin,D11.5xL22.9mm
- Description
- 2.3A 78mΩ 82uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5900-820
Extended- Manufacturer
- MFR.Part #
- 5900-820
- JLCPCB Part #
- C19506583
- Package
- Plugin,D11.5xL22.9mm
- Description
- 2.3A 78mΩ 82uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5900-820 Specifications
5900-820 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D11.5xL22.9mm | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| Current Rating | 2.3A | |
| DC Resistance(DCR) | 78mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5900-820. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5900-820 Documents
5900-820 datasheets or manufacturer documentation.
Datasheet: 5900-820 Datasheet (PDF)
5900-820 Schematic Symbol & PCB Footprint
The 5900-820 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.