
* Images are for reference only
SRP7028CC-220M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028CC-220M
- JLCPCB Part #
- C23896889
- Package
- SMD,7.3x6.6mm
- Description
- 180mΩ 2.2A 22uH 3.6A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.6808
10+
$0.6663
30+
$0.6567
100+
$0.6471
Related Products
Welcome back, may I help you?