
* Images are for reference only
SRP7028C-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028C-3R3M
- JLCPCB Part #
- C2046677
- Package
- SMD,6.6x7.1mm
- Description
- 13.5A 27mΩ 3.3uH 6A ±20% SMD,6.6x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4456
1000+
$0.1724
2500+
$0.1664
5000+
$0.1634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?