
* Images are for reference only
SRP7028AA-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028AA-8R2M
- JLCPCB Part #
- C3222014
- Package
- SMD,7.1x6.6mm
- Description
- 4.5A 60mΩ 6A 8.2uH AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.9518
10+
$0.9292
30+
$0.9147
100+
$0.9018
Related Products
Welcome back, may I help you?