This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP7020TA-3R3M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP7020TA-3R3M
JLCPCB Part #
C17597752
Package
SMD,7x6.6mm
Description
3.3uH 48mΩ 5A 8A AEC-Q200 ±20% SMD,7x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 49

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 49

In-stock Item Pricing

Qty Unit Price
1+ $0.9136
10+ $0.8943
30+ $0.8815
100+ $0.8670

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons