
* Images are for reference only
SRP6540-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6540-8R2M
- JLCPCB Part #
- C2041807
- Package
- SMD,7.2x6.5mm
- Description
- 4.5A 50.5mΩ 5A 8.2uH ±20% SMD,7.2x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$1.7653
10+
$1.4924
30+
$1.3422
100+
$0.9497
500+
$0.8738
1200+
$0.8399
Related Products
Welcome back, may I help you?