
* Images are for reference only
SRP6050CA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6050CA-3R3M
- JLCPCB Part #
- C2045627
- Package
- SMD,6.4x6.6mm
- Description
- 11.2mΩ 12.5A 3.3uH 8.5A AEC-Q200 ±20% SMD,6.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.8013
10+
$1.7611
30+
$1.7339
100+
$1.7066
Related Products
Welcome back, may I help you?