
* Images are for reference only
SRP5030CA-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030CA-4R7M
- JLCPCB Part #
- C2041808
- Package
- SMD,5.5x5.3mm
- Description
- 33mΩ 4.3A 4.7uH 8.2A AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5623
10+
$1.5268
30+
$1.5027
100+
$1.4801
Welcome back, may I help you?