
* Images are for reference only
SRP5020TA-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5020TA-4R7M
- JLCPCB Part #
- C1330990
- Package
- SMD,5.2x5.7mm
- Description
- 103mΩ 2.8A 4.7uH 5A AEC-Q200 ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.9311
10+
$0.9101
30+
$0.8956
100+
$0.8811
Related Products
Welcome back, may I help you?