This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP5020C-2R2M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP5020C-2R2M
JLCPCB Part #
C1012644
Package
SMD,5.7x5.2mm
Description
2.2uH 36mΩ 5.5A 8.8A ±20% SMD,5.7x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 47

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 47

In-stock Item Pricing

Qty Unit Price
1+ $1.1318
10+ $0.9392
30+ $0.8332
100+ $0.7144
500+ $0.6615
1000+ $0.6374
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons