
* Images are for reference only
SRP5015TA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5015TA-3R3M
- JLCPCB Part #
- C2043561
- Package
- SMD,5.2x5.7mm
- Description
- 3.2A 3.3uH 4.5A 78mΩ AEC-Q200 ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5289
200+
$0.2052
500+
$0.1988
1000+
$0.1940
Related Products
Welcome back, may I help you?