
* Images are for reference only
SRP5015TA-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5015TA-1R0M
- JLCPCB Part #
- C2045133
- Package
- SMD,5.7x5.2mm
- Description
- 1uH 22mΩ 6A 9A AEC-Q200 ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.9566
10+
$0.9373
30+
$0.9244
100+
$0.9098
Related Products
Welcome back, may I help you?