
* Images are for reference only
SRP4020FA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP4020FA-3R3M
- JLCPCB Part #
- C6235081
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 3.4A 38.3mΩ 5.5A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6717
10+
$0.6572
30+
$0.6459
100+
$0.6362
Related Products
Welcome back, may I help you?