
* Images are for reference only
SRP4012TA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP4012TA-3R3M
- JLCPCB Part #
- C2045539
- Package
- SMD,4.5x4.1mm
- Description
- 2.3A 3.3uH 3A 84mΩ AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8548
10+
$0.8355
30+
$0.8226
100+
$0.8098
Welcome back, may I help you?