
* Images are for reference only
SRP3020CC-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3020CC-1R0M
- JLCPCB Part #
- C24260592
- Package
- SMD,3.5x3.2mm
- Description
- 1uH 30mΩ 5.5A 5A Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0974
10+
$1.0749
30+
$1.0588
100+
$1.0428
Related Products
Welcome back, may I help you?