
* Images are for reference only
SRP3012TA-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3012TA-5R6M
- JLCPCB Part #
- C2043221
- Package
- SMD,3.5x3.2mm
- Description
- 1.5A 2.2A 310mΩ 5.6uH AEC-Q200 ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
200+
$0.1660
500+
$0.1602
1000+
$0.1573
Related Products
Welcome back, may I help you?