
* Images are for reference only
SRP1265WA-330M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265WA-330M
- JLCPCB Part #
- C5366390
- Package
- SMD,12.6x12.6mm
- Description
- 33uH 53mΩ 6.3A 7.2A AEC-Q200 ±20% SMD,12.6x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1755
10+
$2.1273
30+
$2.0968
100+
$2.0647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?