
* Images are for reference only
SRP1245C-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1245C-4R7M
- JLCPCB Part #
- C1012662
- Package
- SMD,12.5x13.5mm
- Description
- 11.4mΩ 14A 27A 4.7uH ±20% SMD,12.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7449
200+
$0.2890
500+
$0.2778
1000+
$0.2730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?