
* Images are for reference only
SRP1038CC-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-8R2M
- JLCPCB Part #
- C28249755
- Package
- SMD,10x10mm
- Description
- 13.5A 20mΩ 8.2uH 9A Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3486
10+
$1.1274
30+
$1.0062
100+
$0.8690
500+
$0.8076
1000+
$0.7801
Related Products
Welcome back, may I help you?