
* Images are for reference only
CR1206-FX-56R0ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR1206-FX-56R0ELF
- JLCPCB Part #
- C49674228
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 56Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0144
200+
$0.0141
600+
$0.0139
2000+
$0.0137
Related Products
Welcome back, may I help you?