This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP0612-4R7K

Extended
Manufacturer
BOURNS
MFR.Part #
SRP0612-4R7K
JLCPCB Part #
C17461736
Package
-
Description
3.9A 4.7uH 5A 82mΩ ±10% - Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3116
200+ $0.5234
500+ $0.5057
1000+ $0.4977

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons