
* Images are for reference only
SRN8040TA-3R3Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN8040TA-3R3Y
- JLCPCB Part #
- C2041639
- Package
- SMD,8x8mm
- Description
- 15mΩ 3.3uH 6.6A 8A AEC-Q200 ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3888
10+
$1.1528
30+
$1.0244
100+
$0.8799
500+
$0.8140
1000+
$0.7851
Related Products
Welcome back, may I help you?