This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SRN8040TA-150M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN8040TA-150M
JLCPCB Part #
C2041631
Package
SMD,8x8mm
Description
15uH 3.6A 4A 50mΩ AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 102

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 93

In-stock Item Pricing

Qty Unit Price
1+ $0.5275
10+ $0.5146
30+ $0.5066
100+ $0.4985

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons