
* Images are for reference only
SRN5040-470M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN5040-470M
- JLCPCB Part #
- C1330294
- Package
- SMD,5x5mm
- Description
- 1.1A 324mΩ 47uH 900mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6410
10+
$0.5106
30+
$0.4446
100+
$0.3801
500+
$0.3415
1000+
$0.3205
Related Products
Welcome back, may I help you?