
* Images are for reference only
SRN5020TA-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN5020TA-8R2M
- JLCPCB Part #
- C1330292
- Package
- SMD,5x5mm
- Description
- 1.75A 1.9A 8.2uH 98mΩ AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3487
10+
$0.3407
30+
$0.3358
100+
$0.3310
Related Products
Welcome back, may I help you?