This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRN4030HA-470M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN4030HA-470M
JLCPCB Part #
C6496142
Package
SMD,4x4mm
Description
1.05A 47uH 650mΩ 850mA AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4335
200+ $0.1730
600+ $0.1672
1200+ $0.1644

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons