
* Images are for reference only
3852A-282-103AL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3852A-282-103AL
- JLCPCB Part #
- C5893307
- Package
- Plugin
- Description
- 1 10kΩ 2W ±10% ±150ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7862
10+
$12.2146
25+
$11.2240
100+
$10.3603
Welcome back, may I help you?