This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SRN4012BTA-3R3M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN4012BTA-3R3M
JLCPCB Part #
C19947620
Package
1616
Description
1.9A 2.8A 3.3uH 81.6mΩ AEC-Q200 Magnetic Shielded Inductor ±20% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 47

In-stock Item Pricing

Qty Unit Price
1+ $0.2811
10+ $0.2746
30+ $0.2698
100+ $0.2649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons