
* Images are for reference only
SRF3225TP-102Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF3225TP-102Y
- JLCPCB Part #
- C27163015
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+105℃ 1.5A 100mΩ 10MΩ 1kΩ@100MHz 2 60V 8.2uH@100kHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.4207
30+
$0.4143
100+
$0.4078
Related Products
Welcome back, may I help you?